LED Lighting QBHP686 White, Cool 6020K (5300K ~ 7050K) 3.2V 60mA 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP686-IWK-CW

DigiKey Part Number
1516-1050-2-ND - Tape & Reel (TR)
1516-1050-1-ND - Cut Tape (CT)
1516-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP686-IWK-CW
Description
LED QBHP686 COOL WHT 6020K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting QBHP686 White, Cool 6020K (5300K ~ 7050K) 3.2V 60mA 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBHP686-IWK-CW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6020K (5300K ~ 7050K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
24lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
65mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,86100 Kč88,61 Kč
1006,40650 Kč640,65 Kč
5005,30158 Kč2 650,79 Kč
1 0004,93852 Kč4 938,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,62964 Kč9 259,28 Kč
4 0004,36748 Kč17 469,92 Kč
6 0004,23299 Kč25 397,94 Kč
10 0004,08111 Kč40 811,10 Kč
14 0003,99075 Kč55 870,50 Kč
20 0003,90263 Kč78 052,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč