
QBHP686-IWK-CW | |
|---|---|
DigiKey Part Number | 1516-1050-2-ND - Tape & Reel (TR) 1516-1050-1-ND - Cut Tape (CT) 1516-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IWK-CW |
Description | LED QBHP686 COOL WHT 6020K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting QBHP686 White, Cool 6020K (5300K ~ 7050K) 3.2V 60mA 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IWK-CW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6020K (5300K ~ 7050K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 65mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 500 | 5,30158 Kč | 2 650,79 Kč |
| 1 000 | 4,93852 Kč | 4 938,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62964 Kč | 9 259,28 Kč |
| 4 000 | 4,36748 Kč | 17 469,92 Kč |
| 6 000 | 4,23299 Kč | 25 397,94 Kč |
| 10 000 | 4,08111 Kč | 40 811,10 Kč |
| 14 000 | 3,99075 Kč | 55 870,50 Kč |
| 20 000 | 3,90263 Kč | 78 052,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

