
QBHP686-IGH | |
|---|---|
DigiKey Part Number | 1516-1372-2-ND - Tape & Reel (TR) 1516-1372-1-ND - Cut Tape (CT) 1516-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IGH |
Description | LED GREEN CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IGH Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1113 (2835 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.10mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| 1 000 | 7,12252 Kč | 7 122,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,70876 Kč | 13 417,52 Kč |
| 4 000 | 6,35778 Kč | 25 431,12 Kč |
| 6 000 | 6,17786 Kč | 37 067,16 Kč |
| 10 000 | 5,97471 Kč | 59 747,10 Kč |
| 14 000 | 5,85391 Kč | 81 954,74 Kč |
| 20 000 | 5,73610 Kč | 114 722,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


