
QBHP684E-V940Y2 | |
|---|---|
DigiKey Part Number | 1516-QBHP684E-V940Y2TR-ND - Tape & Reel (TR) 1516-QBHP684E-V940Y2CT-ND - Cut Tape (CT) 1516-QBHP684E-V940Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684E-V940Y2 |
Description | 3535 VCSEL/ WLP=940NM/ PO=1000MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 2.3V 1.2A 25° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,25385 Kč | 137 253,85 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |


