Infrared (IR) Emitter 850nm 2.3V 1.2A 25° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBHP684E-V850Y2

DigiKey Part Number
1516-QBHP684E-V850Y2TR-ND - Tape & Reel (TR)
1516-QBHP684E-V850Y2CT-ND - Cut Tape (CT)
1516-QBHP684E-V850Y2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBHP684E-V850Y2
Description
3535 VCSEL/ WLP=850NM/ PO=1000MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 2.3V 1.2A 25° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.2A
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
2.3V
Viewing Angle
25°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000130,42698 Kč130 426,98 Kč
Manufacturers Standard Package
Unit Price without VAT:130,42698 Kč
Unit Price with VAT:157,81665 Kč