
QBHP684-RGBBU | |
|---|---|
DigiKey Part Number | 1516-QBHP684-RGBBUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBHP684-RGBBU |
Description | LED RGB 630NM/520NM/460NM 1414 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color High Power Red, Green, Blue (RGB) 630nm Red, 520nm Green, 460nm Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 630nm Red, 520nm Green, 460nm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.4V Red, 3.2V Green, 3.2V Blue | |
Lumens/Watt @ Current - Test | 42 lm/W Red, 67 lm/W Green, 13 lm/W Blue | |
Current - Max | 350mA Red, 350mA Green, 350mA Blue | |
Luminous Flux @ Current/Temperature | 35lm Red, 75lm Green, 15lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,26430 Kč | 29 132,15 Kč |
| 1 000 | 53,44258 Kč | 53 442,58 Kč |
| 2 500 | 51,23250 Kč | 128 081,25 Kč |
| Unit Price without VAT: | 58,26430 Kč |
|---|---|
| Unit Price with VAT: | 70,49980 Kč |





