QBED8XXX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBED8160

DigiKey Part Number
1516-1001-ND
Manufacturer
Manufacturer Product Number
QBED8160
Description
EMITTER IR 940NM 50MA RADIAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.3V 50mA 10mW/sr @ 50mA 60° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
10mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 260
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,97800 Kč59,78 Kč
1004,26470 Kč426,47 Kč
5003,48672 Kč1 743,36 Kč
1 0003,23033 Kč3 230,33 Kč
2 0003,01205 Kč6 024,10 Kč
5 0002,77300 Kč13 865,00 Kč
10 0002,62365 Kč26 236,50 Kč
25 0002,46062 Kč61 515,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč