
Q817CST1 | |
|---|---|
DigiKey Part Number | 1516-1384-2-ND - Tape & Reel (TR) 1516-1384-1-ND - Cut Tape (CT) 1516-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q817CST1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | Q817CST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,57680 Kč | 1 788,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,17742 Kč | 4 766,13 Kč |
| 3 000 | 2,97346 Kč | 8 920,38 Kč |
| 4 500 | 2,86861 Kč | 12 908,74 Kč |
| 7 500 | 2,75015 Kč | 20 626,12 Kč |
| 10 500 | 2,67960 Kč | 28 135,80 Kč |
| 15 000 | 2,61077 Kč | 39 161,55 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

