6N139 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2 383
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40 736
Unit Price: 17,00838 Kč
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139

DigiKey Part Number
1516-1320-ND
Manufacturer
Manufacturer Product Number
6N139
Description
OPTOISO 5KV DARL W/BASE 8-DIP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
4.8µs, 15µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
4042,05900 Kč1 682,36 Kč
12037,79992 Kč4 535,99 Kč
52033,58954 Kč17 466,56 Kč
1 00032,13807 Kč32 138,07 Kč
2 00030,82948 Kč61 658,96 Kč
5 00029,40371 Kč147 018,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč