
6N137 | |
|---|---|
DigiKey Part Number | 1516-1317-ND |
Manufacturer | |
Manufacturer Product Number | 6N137 |
Description | OPTOISOLTR 5KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer QT Brightek (QTB) | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 37ns, 10ns |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50mA |
Number of Channels 1 | Voltage - Supply 7V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 5kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 40 | 51,24550 Kč | 2 049,82 Kč |
| 120 | 46,21133 Kč | 5 545,36 Kč |
| 520 | 41,24129 Kč | 21 445,47 Kč |
| 1 000 | 39,52832 Kč | 39 528,32 Kč |
| 2 000 | 37,98433 Kč | 75 968,66 Kč |
| 5 000 | 36,30294 Kč | 181 514,70 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

