Parametric Equivalent

QTS532C-25.000MBP-T | |
|---|---|
DigiKey Part Number | 4981-QTS532C-25.000MBP-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS532C-25.000MBP-T |
Description | 5.0X3.2 QUARTZ CMOS S3 TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,73250 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 183,73250 Kč |
|---|---|
| Unit Price with VAT: | 222,31633 Kč |


