48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-48.000MBE-T

DigiKey Part Number
4981-QTM750-48.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-48.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-48.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-48.000MBE-T
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QTM750-48.000MBE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1025,21900 Kč252,19 Kč
2523,84520 Kč596,13 Kč
5022,86260 Kč1 143,13 Kč
10021,91560 Kč2 191,56 Kč
25020,72504 Kč5 181,26 Kč
50019,86788 Kč9 933,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,04666 Kč19 046,66 Kč
2 00018,25986 Kč36 519,72 Kč
3 00017,81498 Kč53 444,94 Kč
5 00017,27035 Kč86 351,75 Kč
7 00016,92088 Kč118 446,16 Kč
10 00016,55823 Kč165 582,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč