QTM750-4.096MBE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTM750-12.000MBE-T

DigiKey Part Number
4981-QTM750-12.000MBE-TTR-ND - Tape & Reel (TR)
4981-QTM750-12.000MBE-TCT-ND - Cut Tape (CT)
4981-QTM750-12.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTM750-12.000MBE-T
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,70000 Kč27,70 Kč
1024,05900 Kč240,59 Kč
2522,74640 Kč568,66 Kč
5021,80480 Kč1 090,24 Kč
10020,90290 Kč2 090,29 Kč
25019,76852 Kč4 942,13 Kč
50018,95072 Kč9 475,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,16751 Kč18 167,51 Kč
2 00017,41711 Kč34 834,22 Kč
3 00016,99277 Kč50 978,31 Kč
5 00016,47320 Kč82 366,00 Kč
7 00016,13992 Kč112 979,44 Kč
10 00015,79406 Kč157 940,60 Kč
12 00015,62024 Kč187 442,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,70000 Kč
Unit Price with VAT:33,51700 Kč