
QTM750-100.000MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-100.000MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-100.000MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-100.000MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-100.000MBE-T |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QTM750-100.000MBE-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 36,87300 Kč | 368,73 Kč |
| 25 | 34,87040 Kč | 871,76 Kč |
| 50 | 33,42720 Kč | 1 671,36 Kč |
| 100 | 32,04660 Kč | 3 204,66 Kč |
| 250 | 30,30556 Kč | 7 576,39 Kč |
| 500 | 29,05296 Kč | 14 526,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,85294 Kč | 27 852,94 Kč |
| 2 000 | 26,70349 Kč | 53 406,98 Kč |
| 3 000 | 26,05366 Kč | 78 160,98 Kč |
| 5 000 | 25,25785 Kč | 126 289,25 Kč |
| 7 000 | 24,74732 Kč | 173 231,24 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

