
QTM216E-27.000MBM-T | |
|---|---|
DigiKey Part Number | 4981-QTM216E-27.000MBM-TTR-ND - Tape & Reel (TR) 4981-QTM216E-27.000MBM-TCT-ND - Cut Tape (CT) 4981-QTM216E-27.000MBM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM216E-27.000MBM-T |
Description | 2.0X1.6 LOW EMI CMOS OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NE-27.000MBM-T | TXC CORPORATION | 2 585 | 887-8NE-27.000MBM-TCT-ND | 42,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 50 | 28,32220 Kč | 1 416,11 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,67720 Kč | 6 419,30 Kč |
| 500 | 24,61596 Kč | 12 307,98 Kč |
| 1 000 | 23,59881 Kč | 23 598,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,07380 Kč | 66 221,40 Kč |
| 6 000 | 21,16364 Kč | 126 981,84 Kč |
| 9 000 | 20,64904 Kč | 185 841,36 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

