New Product
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTK325-32.768KBA-T

DigiKey Part Number
4981-QTK325-32.768KBA-TTR-ND - Tape & Reel (TR)
4981-QTK325-32.768KBA-TCT-ND - Cut Tape (CT)
4981-QTK325-32.768KBA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTK325-32.768KBA-T
Description
3.2X2.5 32.768KHZ QUARTZ OSC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1023,16100 Kč231,61 Kč
2521,91360 Kč547,84 Kč
5021,00640 Kč1 050,32 Kč
10020,13500 Kč2 013,50 Kč
25019,04184 Kč4 760,46 Kč
50018,25440 Kč9 127,20 Kč
1 00017,49994 Kč17 499,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,36815 Kč49 104,45 Kč
6 00015,69265 Kč94 155,90 Kč
9 00015,31081 Kč137 797,29 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč