
QT532S-10.000MEEQ-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-10.000MEEQ-TTR-ND - Tape & Reel (TR) 4981-QT532S-10.000MEEQ-TCT-ND - Cut Tape (CT) 4981-QT532S-10.000MEEQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-10.000MEEQ-T |
Description | 5.0X3.2 10PPM @25C 10PPM (-20 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QT532S-10.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,43000 Kč | 124,30 Kč |
| 25 | 11,75400 Kč | 293,85 Kč |
| 50 | 11,27040 Kč | 563,52 Kč |
| 100 | 10,80310 Kč | 1 080,31 Kč |
| 250 | 10,21584 Kč | 2 553,96 Kč |
| 500 | 9,79374 Kč | 4 896,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,38831 Kč | 9 388,31 Kč |
| 2 000 | 9,00019 Kč | 18 000,38 Kč |
| 3 000 | 8,78058 Kč | 26 341,74 Kč |
| 5 000 | 8,51171 Kč | 42 558,55 Kč |
| 7 000 | 8,33916 Kč | 58 374,12 Kč |
| 10 000 | 8,16013 Kč | 81 601,30 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

