
QT532G-8.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-8.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT532G-8.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT532G-8.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-8.000MAHJ-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,71780 Kč | 485,89 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 250 | 8,80992 Kč | 2 202,48 Kč |
| 500 | 8,44540 Kč | 4 222,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,09599 Kč | 8 095,99 Kč |
| 2 000 | 7,76118 Kč | 15 522,36 Kč |
| 3 000 | 7,57181 Kč | 22 715,43 Kč |
| 5 000 | 7,33985 Kč | 36 699,25 Kč |
| 7 000 | 7,19101 Kč | 50 337,07 Kč |
| 10 000 | 7,03660 Kč | 70 366,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

