
QT532G-24.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-24.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT532G-24.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT532G-24.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-24.000MAHE-T |
Description | 5.0X3.2 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,66240 Kč | 241,56 Kč |
| 50 | 9,25860 Kč | 462,93 Kč |
| 100 | 8,87580 Kč | 887,58 Kč |
| 250 | 8,39396 Kč | 2 098,49 Kč |
| 500 | 8,04652 Kč | 4 023,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71341 Kč | 7 713,41 Kč |
| 2 000 | 7,39445 Kč | 14 788,90 Kč |
| 3 000 | 7,21393 Kč | 21 641,79 Kč |
| 5 000 | 6,99298 Kč | 34 964,90 Kč |
| 7 000 | 6,85118 Kč | 47 958,26 Kč |
| 10 000 | 6,70407 Kč | 67 040,70 Kč |
| 12 000 | 6,63013 Kč | 79 561,56 Kč |
| 24 000 | 6,35644 Kč | 152 554,56 Kč |
| 25 000 | 6,34071 Kč | 158 517,75 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |

