
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 50 | 6,34560 Kč | 317,28 Kč |
| 100 | 6,08310 Kč | 608,31 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,51534 Kč | 2 757,67 Kč |
| 1 000 | 5,28709 Kč | 5 287,09 Kč |
| 3 000 | 4,94461 Kč | 14 833,83 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

