
QT325S-25.000MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-25.000MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-25.000MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-25.000MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-25.000MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 7,31570 Kč | 731,57 Kč |
| 250 | 6,91928 Kč | 1 729,82 Kč |
| 500 | 6,63284 Kč | 3 316,42 Kč |
| 1 000 | 6,35819 Kč | 6 358,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94649 Kč | 17 839,47 Kč |
| 6 000 | 5,70057 Kč | 34 203,42 Kč |
| 9 000 | 5,56155 Kč | 50 053,95 Kč |
| 15 000 | 5,39128 Kč | 80 869,20 Kč |
| 21 000 | 5,28202 Kč | 110 922,42 Kč |
| 30 000 | 5,16866 Kč | 155 059,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

