
QT325S-24.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-24.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-24.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-24.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-24.000MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 50 | 7,33680 Kč | 366,84 Kč |
| 100 | 7,03430 Kč | 703,43 Kč |
| 250 | 6,65300 Kč | 1 663,25 Kč |
| 500 | 6,37752 Kč | 3 188,76 Kč |
| 1 000 | 6,11378 Kč | 6 113,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,71776 Kč | 17 153,28 Kč |
| 6 000 | 5,48132 Kč | 32 887,92 Kč |
| 9 000 | 5,34763 Kč | 48 128,67 Kč |
| 15 000 | 5,18392 Kč | 77 758,80 Kč |
| 21 000 | 5,07887 Kč | 106 656,27 Kč |
| 30 000 | 4,96988 Kč | 149 096,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

