QT325S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT325S-12.000MAHJ-T

DigiKey Part Number
4981-QT325S-12.000MAHJ-TTR-ND - Tape & Reel (TR)
4981-QT325S-12.000MAHJ-TCT-ND - Cut Tape (CT)
4981-QT325S-12.000MAHJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT325S-12.000MAHJ-T
Description
3.2X2.5 30PPM @25C 30PPM (-40 TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
108,10400 Kč81,04 Kč
257,67080 Kč191,77 Kč
507,35480 Kč367,74 Kč
1007,05180 Kč705,18 Kč
2506,66948 Kč1 667,37 Kč
5006,39330 Kč3 196,65 Kč
1 0006,12892 Kč6 128,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,73192 Kč17 195,76 Kč
6 0005,49489 Kč32 969,34 Kč
9 0005,36087 Kč48 247,83 Kč
15 0005,19675 Kč77 951,25 Kč
21 0005,09144 Kč106 920,24 Kč
30 0004,98218 Kč149 465,40 Kč
36 0004,92725 Kč177 381,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč