
QT252S-19.200MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT252S-19.200MAAV-TTR-ND - Tape & Reel (TR) 4981-QT252S-19.200MAAV-TCT-ND - Cut Tape (CT) 4981-QT252S-19.200MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT252S-19.200MAAV-T |
Description | 2.5X2.0 SEAM SEAL MHZXTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,47480 Kč | 423,74 Kč |
| 100 | 8,12410 Kč | 812,41 Kč |
| 250 | 7,68192 Kč | 1 920,48 Kč |
| 500 | 7,36442 Kč | 3 682,21 Kč |
| 1 000 | 7,05974 Kč | 7 059,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,60254 Kč | 19 807,62 Kč |
| 6 000 | 6,32957 Kč | 37 977,42 Kč |
| 9 000 | 6,17521 Kč | 55 576,89 Kč |
| 15 000 | 5,98619 Kč | 89 792,85 Kč |
| 21 000 | 5,86490 Kč | 123 162,90 Kč |
| 30 000 | 5,73908 Kč | 172 172,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

