
QT161S-25.000MAAV-T | |
|---|---|
DigiKey Part Number | 4981-QT161S-25.000MAAV-TTR-ND - Tape & Reel (TR) 4981-QT161S-25.000MAAV-TCT-ND - Cut Tape (CT) 4981-QT161S-25.000MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT161S-25.000MAAV-T |
Description | 1.6X1.2 SEAM SEAL MHZ XTAL -4PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,43616 Kč | 2 109,04 Kč |
| 500 | 8,08716 Kč | 4 043,58 Kč |
| 1 000 | 7,75246 Kč | 7 752,46 Kč |
| 2 500 | 7,33149 Kč | 18 328,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,02841 Kč | 35 142,05 Kč |
| 10 000 | 6,73801 Kč | 67 380,10 Kč |
| 15 000 | 6,57380 Kč | 98 607,00 Kč |
| 25 000 | 6,37273 Kč | 159 318,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

