
TQP9107 | |
|---|---|
DigiKey Part Number | 2312-TQP9107TR-ND - Tape & Reel (TR) 2312-TQP9107CT-ND - Cut Tape (CT) 2312-TQP9107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9107 |
Description | 600-960 MHZ 2-STAGE PA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 600MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 960MHz | |
P1dB | 30.5dBm | |
Gain | 35.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 370mA | |
Test Frequency | 849MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 25 | 197,80120 Kč | 4 945,03 Kč |
| 100 | 156,01510 Kč | 15 601,51 Kč |
| 250 | 128,71856 Kč | 32 179,64 Kč |
| 500 | 108,77006 Kč | 54 385,03 Kč |
| 1 000 | 103,77002 Kč | 103 770,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,83234 Kč | 212 080,85 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |

