TQP3M9018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP3M9038

DigiKey Part Number
2312-TQP3M9038TR-ND - Tape & Reel (TR)
2312-TQP3M9038CT-ND - Cut Tape (CT)
2312-TQP3M9038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQP3M9038
Description
50-4000MHZ LOW NOISE GAIN BLOCK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CDMA, EDGE, LTE, WCDMA 50MHz ~ 4GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
21.6dBm
Gain
16dB
Noise Figure
2dB
RF Type
CDMA, EDGE, LTE, WCDMA
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
85mA
Test Frequency
50MHz ~ 4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,30000 Kč150,30 Kč
25118,09040 Kč2 952,26 Kč
10093,04100 Kč9 304,10 Kč
25076,83252 Kč19 208,13 Kč
50064,83442 Kč32 417,21 Kč
1 00058,05590 Kč58 055,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,83562 Kč129 589,05 Kč
Manufacturers Standard Package
Unit Price without VAT:150,30000 Kč
Unit Price with VAT:181,86300 Kč