
| TQP3M9038-PCB-RF | |
|---|---|
| DigiKey Part Number | 2312-TQP3M9038-PCB-RF-ND | 
| Manufacturer | |
| Manufacturer Product Number | TQP3M9038-PCB-RF | 
| Description | 50-4000MHZ LOW NOISE GAIN BLOCK | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | TQP3M9038 - Amplifier 500MHz ~ 4GHz Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Amplifier | |
| Frequency | 500MHz ~ 4GHz | |
| Contents | Board(s) | |
| Antenna Type | - | |
| Utilized IC / Part | TQP3M9038 | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 120,90000 Kč | 3 120,90 Kč | 
| Unit Price without VAT: | 3 120,90000 Kč | 
|---|---|
| Unit Price with VAT: | 3 776,28900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic