
TQP200002 | |
|---|---|
DigiKey Part Number | 2312-TQP200002TR-ND - Tape & Reel (TR) 2312-TQP200002CT-ND - Cut Tape (CT) 2312-TQP200002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP200002 |
Description | TVS DIODE 7VWM 17VWM 3SMT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 3-SMT (1.2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max), 17V (Max) | |
Voltage - Breakdown (Min) | 13V, 20V, 31V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 25 | 45,04720 Kč | 1 126,18 Kč |
| 100 | 38,94250 Kč | 3 894,25 Kč |
| 250 | 33,68000 Kč | 8 420,00 Kč |
| 500 | 29,04900 Kč | 14 524,50 Kč |
| 1 000 | 25,04950 Kč | 25 049,50 Kč |
| 2 500 | 23,57600 Kč | 58 940,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 21,05000 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |



