Image for TQL9063-PCB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQL9063-PCB

DigiKey Part Number
2312-TQL9063-PCB-ND
Manufacturer
Manufacturer Product Number
TQL9063-PCB
Description
5004000 MHZ EVALUATION BOARD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TQL9063 - Amplifier 500MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500MHz ~ 4GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
TQL9063
Part Status
Active
RF Frequency
500MHz ~ 4GHz
Type
Amplifier
Function
Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 624,75000 Kč2 624,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 624,75000 Kč
Unit Price with VAT:3 175,94750 Kč