TGP2105-SM - Phase Shifter 6GHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP2105-SMEVB01

DigiKey Part Number
2312-TGP2105-SMEVB01-ND
Manufacturer
Manufacturer Product Number
TGP2105-SMEVB01
Description
EVB FOR 6-18 GHZ 6-BIT DIG PHASE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TGP2105-SM - Phase Shifter 6GHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Box
Part Status
Active
Type
Phase Shifter
Frequency
6GHz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TGP2105-SM
Note
-
RF Type
-
RF Frequency
6GHz ~ 18GHz
Function
Phase Shifter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 633,13000 Kč19 633,13 Kč
Manufacturers Standard Package
Unit Price without VAT:19 633,13000 Kč
Unit Price with VAT:23 756,08730 Kč