RF Attenuators 6dB 0 Hz ~ 40 GHz 100mW 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL4201-06

DigiKey Part Number
2312-TGL4201-06-ND
Manufacturer
Manufacturer Product Number
TGL4201-06
Description
IC ATTENUATOR FIXED 50GHZ 6DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 40 GHz 100mW 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
100mW
Grade
-
Qualification
-
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
25103,52000 Kč2 588,00 Kč
10081,89220 Kč8 189,22 Kč
25077,27348 Kč19 318,37 Kč
50076,90518 Kč38 452,59 Kč
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč