
TGL2927-SM_EVB | |
|---|---|
DigiKey Part Number | 2312-TGL2927-SM_EVB-ND |
Manufacturer | |
Manufacturer Product Number | TGL2927-SM_EVB |
Description | 200W S-BAND VPIN LIMITER EVALUAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TGL2927-SM - Power Limiter 2GHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Limiter | |
Frequency | 2GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TGL2927-SM | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 4GHz | |
Function | Power Limiter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 413,03000 Kč | 14 413,03 Kč |
| Unit Price without VAT: | 14 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 17 439,76630 Kč |


