TGL2210-SM - Power Limiter 50MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2210-SMEVB-01

DigiKey Part Number
2312-TGL2210-SMEVB-01-ND
Manufacturer
Manufacturer Product Number
TGL2210-SMEVB-01
Description
EVALUATION BOARD FOR 0.05-6 GHZ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TGL2210-SM - Power Limiter 50MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Limiter
Frequency
50MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TGL2210-SM
Note
-
RF Type
-
RF Frequency
50MHz ~ 6GHz
Function
Power Limiter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 413,03000 Kč14 413,03 Kč
Manufacturers Standard Package
Unit Price without VAT:14 413,03000 Kč
Unit Price with VAT:17 439,76630 Kč