
TGL2209-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGL2209-SMTR7TR-ND - Tape & Reel (TR) 2312-TGL2209-SMTR7CT-ND - Cut Tape (CT) 2312-TGL2209-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL2209-SMTR7 |
Description | 8-12GHZ 50W VPIN LIMITER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 8GHz ~ 12GHz 14-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 8GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerFQFN | |
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,04000 Kč | 1 099,04 Kč |
| 10 | 963,09400 Kč | 9 630,94 Kč |
| 25 | 916,00840 Kč | 22 900,21 Kč |
| 100 | 870,96130 Kč | 87 096,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 711,56959 Kč | 533 677,19 Kč |
| Unit Price without VAT: | 1 099,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 329,83840 Kč |



