
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 3.5GHz | |
Gain | 21.2dB | |
Current Rating (Amps) | 12A | |
Noise Figure | - | |
Power - Output | 100W | |
Voltage - Rated | 28 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 527,47000 Kč | 14 527,47 Kč |
| Unit Price without VAT: | 14 527,47000 Kč |
|---|---|
| Unit Price with VAT: | 17 578,23870 Kč |


