
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 100MHz ~ 3GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 50V | |
Current - Supply | 360mA | |
Test Frequency | 100MHz ~ 3GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerFQFN | |
Supplier Device Package | 14-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 818,60000 Kč | 2 818,60 Kč |
| 25 | 2 211,51320 Kč | 55 287,83 Kč |
| 100 | 2 030,53560 Kč | 203 053,56 Kč |
| Unit Price without VAT: | 2 818,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 410,50600 Kč |






