
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 30MHz ~ 2.5GHz | |
P1dB | 32dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 25V ~ 32V | |
Current - Supply | 660mA | |
Test Frequency | 30MHz ~ 2.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 337,86680 Kč | 58 446,67 Kč |
| Unit Price without VAT: | 2 337,86680 Kč |
|---|---|
| Unit Price with VAT: | 2 828,81883 Kč |



