RF Amplifier IC Radar 2GHz ~ 22GHz Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2227

DigiKey Part Number
2312-TGA2227-ND
Manufacturer
Manufacturer Product Number
TGA2227
Description
2-22 GHZ GAN LNA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 22GHz Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 22GHz
P1dB
20.3dBm
Gain
16dB
Noise Figure
2.5dB
RF Type
Radar
Voltage - Supply
5V ~ 20V
Current - Supply
125mA
Test Frequency
2GHz ~ 22GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
502 568,31580 Kč128 415,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 568,31580 Kč
Unit Price with VAT:3 107,66212 Kč