Image for RFSW1012PCK-411 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSW1012PCK-411

DigiKey Part Number
2312-RFSW1012PCK-411-ND
Manufacturer
Manufacturer Product Number
RFSW1012PCK-411
Description
5-6000MHZ SPDT SWITCH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RFSW1012 - Switch (SPDT) 5MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5MHz ~ 6GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
RFSW1012
Part Status
Active
RF Frequency
5MHz ~ 6GHz
Type
Switch, SPDT
Function
Switch (SPDT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 880,43000 Kč3 880,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 880,43000 Kč
Unit Price with VAT:4 695,32030 Kč