
RFSA4013TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSA4013TR7TR-ND - Tape & Reel (TR) 2312-RFSA4013TR7CT-ND - Cut Tape (CT) 2312-RFSA4013TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA4013TR7 |
Description | 50-6000MHZ TEMP COMPENSATING VVA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 50 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,13000 Kč | 195,13 Kč |
| 25 | 153,24400 Kč | 3 831,10 Kč |
| 100 | 121,03750 Kč | 12 103,75 Kč |
| 250 | 99,77700 Kč | 24 944,25 Kč |
| 500 | 84,57890 Kč | 42 289,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 75,51688 Kč | 188 792,20 Kč |
| Unit Price without VAT: | 195,13000 Kč |
|---|---|
| Unit Price with VAT: | 236,10730 Kč |






