RFSA2113 - Attenuator 50MHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSA2113PCK-410

DigiKey Part Number
2312-RFSA2113PCK-410-ND
Manufacturer
Manufacturer Product Number
RFSA2113PCK-410
Description
50MHZ TO 18,000MHZ PCBA WITH 5-P
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RFSA2113 - Attenuator 50MHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Attenuator
Frequency
50MHz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RFSA2113
Note
-
RF Type
-
RF Frequency
50MHz ~ 18GHz
Function
Attenuator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 149,70000 Kč3 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč