
RFFC5072ATR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC5072ATR13TR-ND - Tape & Reel (TR) 2312-RFFC5072ATR13CT-ND - Cut Tape (CT) 2312-RFFC5072ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC5072ATR13 |
Description | 85-4200MHZ WB PLL/VCO W. SINGLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 85MHz ~ 4.2GHz | |
RF Type | LTE, WiMax | |
Secondary Attributes | Mixer/Detector | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,25000 Kč | 308,25 Kč |
| 10 | 243,64000 Kč | 2 436,40 Kč |
| 25 | 227,47560 Kč | 5 686,89 Kč |
| 100 | 216,21430 Kč | 21 621,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 176,64568 Kč | 441 614,20 Kč |
| Unit Price without VAT: | 308,25000 Kč |
|---|---|
| Unit Price with VAT: | 372,98250 Kč |


