
RFFC2072ATR13 | |
|---|---|
DigiKey Part Number | 2312-RFFC2072ATR13TR-ND - Tape & Reel (TR) 2312-RFFC2072ATR13CT-ND - Cut Tape (CT) 2312-RFFC2072ATR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFFC2072ATR13 |
Description | 85-2700MHZ PLL/VCO WITH SINGLE R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO LTE, WiMax 85MHz ~ 4.2GHz Mixer/Detector 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Qorvo | Secondary Attributes Mixer/Detector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Fractional, Integer-N Synthesizer/ VCO | Supplier Device Package 32-QFN (5x5) |
Frequency 85MHz ~ 4.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 216,78300 Kč | 2 167,83 Kč |
| 25 | 202,09320 Kč | 5 052,33 Kč |
| 100 | 186,97880 Kč | 18 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,76045 Kč | 381 901,12 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |


