QPX0001 - Mixer 6GHz ~ 26GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPX0001EVB1

DigiKey Part Number
2312-QPX0001EVB1-ND
Manufacturer
Manufacturer Product Number
QPX0001EVB1
Description
EVB FOR WIDEBAND 6-26 GHZ I/Q MI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
QPX0001 - Mixer 6GHz ~ 26GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Mixer
Frequency
6GHz ~ 26GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPX0001
Note
-
RF Type
-
RF Frequency
6GHz ~ 26GHz
Function
Mixer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 186,63000 Kč9 186,63 Kč
Manufacturers Standard Package
Unit Price without VAT:9 186,63000 Kč
Unit Price with VAT:11 115,82230 Kč