6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ5601TR13

DigiKey Part Number
2312-QPQ5601TR13TR-ND - Tape & Reel (TR)
2312-QPQ5601TR13CT-ND - Cut Tape (CT)
2312-QPQ5601TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ5601TR13
Description
6GHZ WI-FI UNII 5-8 BANDBOOST FI
Customer Reference
Detailed Description
6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
6.535GHz Center
Bandwidth
1.18GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.051" L x 0.067" W (1.30mm x 1.70mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
25043,88584 Kč10 971,46 Kč
50038,42634 Kč19 213,17 Kč
5 00020,78810 Kč103 940,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč