6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ5601SR

DigiKey Part Number
2312-QPQ5601SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPQ5601SR
Description
6GHZ WI-FI UNII 5-8 BANDBOOST FI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
6.535GHz Center
Bandwidth
1.18GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.051" L x 0.067" W (1.30mm x 1.70mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10050,92020 Kč5 092,02 Kč
Manufacturers Standard Package
Unit Price without VAT:50,92020 Kč
Unit Price with VAT:61,61344 Kč