QPQ5601 - Filter 5.945GHz ~ 7.125GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ5601EVB

DigiKey Part Number
2312-QPQ5601EVB-ND
Manufacturer
Manufacturer Product Number
QPQ5601EVB
Description
EVB FOR 6GHZ WI-FI UNII 5-8 BAND
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPQ5601 - Filter 5.945GHz ~ 7.125GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
5.945GHz ~ 7.125GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPQ5601
Note
-
RF Type
-
RF Frequency
5.945GHz ~ 7.125GHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 779,64000 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,64000 Kč
Unit Price with VAT:4 573,36440 Kč