
QPQ5600SR | |
|---|---|
DigiKey Part Number | 2312-QPQ5600SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPQ5600SR |
Description | 6GHZ WI-FI U-NII 5 BANDBOOST FIL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.185GHz Center Frequency Band Pass RF Filter (Radio Frequency) 480MHz Bandwidth 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 6.185GHz Center | |
Bandwidth | 480MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.051" L x 0.067" W (1.30mm x 1.70mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,35570 Kč | 4 535,57 Kč |
| Unit Price without VAT: | 45,35570 Kč |
|---|---|
| Unit Price with VAT: | 54,88040 Kč |

