
QPQ5503EVB | |
|---|---|
DigiKey Part Number | 2312-QPQ5503EVB-ND |
Manufacturer | |
Manufacturer Product Number | QPQ5503EVB |
Description | EVAL BOARD FOR 5GHZ WI-FI U-NII |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPQ5503 - Filter 5.17GHz ~ 5.835GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 5.17GHz ~ 5.835GHz | |
Contents | Board(s) | |
Utilized IC / Part | QPQ5503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 907,51000 Kč | 3 907,51 Kč |
| 10 | 3 898,58600 Kč | 38 985,86 Kč |
| Unit Price without VAT: | 3 907,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 728,08710 Kč |

